Power Field-Effect Transistor, 0.018ohm, N-Channel, Metal-oxide Semiconductor FET, TO-220AB, SC-46, 3 PIN
Hitachi 2SK2959 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.