Sign in to ask questions about the Hitachi 4AM12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi 4AM12 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 10 |
| Terminal Position | SINGLE |
| Pin Count | 10 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi 4AM12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.