Hitachi DHM3P40 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 500mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Hitachi DHM3P40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.