The ECN3031F is a 28-pin dual motor driver IC from Hitachi, packaged in a SOP28 configuration with a width of 7.5mm and length of 17.9mm. It operates within a supply voltage range of 13.5 to 16.5V. The device features a single function and 28 terminals, with terminals positioned on both sides of the package.
Hitachi ECN3031F technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN3031F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.