The Hitachi ECN3035F is a 28-pin SOP28 dual motor driver IC with a nominal supply voltage of 15V. It operates within a temperature range of -40°C to 125°C and is suitable for use in motor driver applications. The device has a pin count of 28 and a width of 7.5mm, with a length of 17.9mm. It is designed to provide reliable operation in a variety of environments.
Hitachi ECN3035F technical specifications.
| Number of Terminals | 28 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi ECN3035F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.