Sign in to ask questions about the Hitachi FSLL-S240E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi FSLL-S240E technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | FSLL-S240E |
| Height | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi FSLL-S240E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.