Ferrite Core Common Mode Choke Core FT-3KM-Material 16600nH 30%
Hitachi FT-3KM F7555G technical specifications.
| Type | Common Mode Choke Core |
| Typical Inductance | 16600nH |
| Height | 25mm |
| Product Diameter | 79mm |
| Application | Signal Lines|DC and AC Power Lines |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.