Hitachi HA1125 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA1125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.