Hitachi HA12157NT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | OTHER |
| Supply Current-Max | 37 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA12157NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.