The HA13118 is a commercial extended temperature grade audio amplifier IC with a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has 15 terminals and a supply voltage range of 13.2V to 13.2V. The device is available in a ZIP15 package type and has a maximum supply current of 160mA. It is designed for use in commercial extended temperature applications.
Checking distributor stock and pricing after the page loads.
Hitachi HA13118 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 15 |
| Min Operating Temperature | -30 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T15 |
| Pin Count | 15 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 13.2 |
| Supply Voltage-Min (Vsup) | 13.2 |
| Supply Current-Max | 160 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.