Hitachi HA13408 technical specifications.
| Number of Terminals | 23 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T23 |
| Supply Voltage-Nom | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA13408 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.