Hitachi HA13440MS technical specifications.
| Number of Terminals | 28 |
| Terminal Position | QUAD |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 13.8 |
| Supply Voltage-Min (Vsup) | 4.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA13440MS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.