Hitachi HA13441S technical specifications.
| Number of Terminals | 23 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-G23 |
| Number of Functions | 1 |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 13.8 |
| Supply Voltage-Min (Vsup) | 10.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA13441S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.