The HA17339AP is a dual comparator IC from Hitachi, featuring a 5V supply voltage and a maximum supply current of 2A. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a DIP-14 package. This industrial-grade comparator has a maximum input offset voltage of 7mV and an average bias current of 0.25mA at 25 degrees Celsius. The device is suitable for use in a variety of applications requiring high-temperature operation.
Hitachi HA17339AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17339AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.