The HA17807V is a single output linear voltage regulator with an output voltage of 7V and a maximum output current of 1A. It operates over a temperature range of -20C to 125C and has a maximum input voltage of 25V. The device is packaged in a 3-pin R-PSFM-T3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HA17807V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HA17807V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 6.65 |
| Output Voltage1-Max | 7.35 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 7 |
| Operating Temperature TJ-Min | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17807V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.