The HA17807VP is a 3-terminal linear voltage regulator from Hitachi. It operates over a temperature range of -20 to 125°C and provides a regulated output voltage of 6.65 to 7.35V. The device can handle a maximum output current of 1A. It is available in a JEDEC Package Code R-PSFM-T3.
Hitachi HA17807VP technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 9 |
| Output Voltage1-Min | 6.65 |
| Output Voltage1-Max | 7.35 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 7 |
| Operating Temperature TJ-Min | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17807VP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.