The HA17812V is a single output linear voltage regulator from Hitachi with a maximum input voltage of 30V and a minimum input voltage of 14.5V. It has a nominal output voltage of 12V and a maximum output current of 1A. The device operates within a temperature range of -20C to 125C. It is available in a 3-pin package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HA17812V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HA17812V technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.4 |
| Output Voltage1-Max | 12.6 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | -20 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HA17812V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.