This 68000uF aluminum electrolytic capacitor has a rated voltage of 25VDC and a tolerance of 20%. It features a standard ESR and a maximum operating temperature of 105°C. The capacitor is designed for clamp mount applications and has a cylindrical can construction. It is rated for a minimum operating temperature of -40°C and a lifetime of 4000 hours. The capacitor has a leakage current of 5000 and a ripple current of 10000.
Hitachi HCGHA1E683Y technical specifications.
| Capacitance | 68000uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| ESR | 0.007Ohm |
| Ripple Current | 10000mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 51 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.