This aluminum cylindrical can capacitor features a capacitance of 68,000 microfarads and a working voltage of 63 volts DC. It has a tolerance of 20% and an equivalent series resistance of 0.007 ohms. The capacitor is designed for clamp mount applications and has a maximum operating temperature of 105 degrees Celsius. It is constructed with a standard ESR type and has a lifetime of 4,000 hours.
Hitachi HCGHA1J683Y technical specifications.
| Capacitance | 68000uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 0.007Ohm |
| Ripple Current | 13000mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 77 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.