Cap Aluminum Lytic 68000uF 80V 20% (90 X 131mm) Screw Terminal 0.004 Ohm 16400mA 4000h 105°C
Hitachi HCGHA1K683Y technical specifications.
| Capacitance | 68000uF |
| Voltage | 80VDC |
| Tolerance | 20% |
| DC Rated Voltage | 80VDC |
| ESR | 0.004Ohm |
| Ripple Current | 16400mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 90 X 131mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.