Cap Aluminum Lytic 68000uF 35V 20% (51 X 115mm) Screw Terminal 0.007 Ohm 10000mA 4000h 105°C
Hitachi HCGHA1V683Y technical specifications.
| Capacitance | 68000uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 0.007Ohm |
| Ripple Current | 10000mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 51 X 115mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.