This aluminum electrolytic capacitor features a capacitance of 15000uF and a DC rated voltage of 100VDC with a tolerance of 20%. It has an ESR of 0.011 and a ripple current of 7600. The capacitor is designed for clamp mount and has a size of 64 X 96. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.011Ohm |
| Ripple Current | 7600mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 64 X 96mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |