This 15000uF aluminum electrolytic capacitor has a rated voltage of 250VDC and a tolerance of 20%. It features a clamp mount termination style and a standard ESR type. The capacitor operates within a temperature range of -40°C to 105°C and has a lifetime of 4000 hours. It measures 90 X 157 in size and has a screw terminal connection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 15000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.009Ohm |
| Ripple Current | 12200mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 90 X 157mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |