This 3900uF aluminum electrolytic capacitor has a DC rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 64 X 155. It operates within a temperature range of -40°C to 105°C.
Hitachi HCGHA2G392YD technical specifications.
| Capacitance | 3900uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.026Ohm |
| Ripple Current | 7200mA |
| Leakage Current | 5000uA |
| Lifetime | 4000h |
| Size | 64 X 155mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hitachi HCGHA2G392YD to view detailed technical specifications.
No datasheet is available for this part.