The HD100160F is a 24-pin quad parity generator/checker IC from Hitachi, featuring a 9-bit output polarity and a maximum power supply current of 115mA. This device operates within a temperature range of 0°C to 85°C and is packaged in a JEDEC S-CQFP-F24 format. The HD100160F is a member of the 100K family and has a propagation delay of 3.75 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD100160F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 100K |
| Propagation Delay (tpd) | 3.75 |
| Number of Bits | 9 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 115 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD100160F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.