The HD100166F is a 24-pin quad logic comparator IC from Hitachi, featuring a temperature range of 0 to 85°C. It has a maximum power supply current of 238mA and a propagation delay of 3.1 units. The device is packaged in a S-CQFP-F24 format, measuring 9.78mm in width and length. It is designed for use in arithmetic and logic unit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD100166F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQFP-F24 |
| Width | 9.78 |
| Length | 9.78 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | MAGNITUDE COMPARATOR |
| Family | 100K |
| Propagation Delay (tpd) | 3.1 |
| Number of Bits | 9 |
| Load Capacitance | 3 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 238 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD100166F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.