This 16-pin DIP logic IC is part of the 10K family and operates within a temperature range of -30°C to 85°C. It features a dual terminal position and a propagation delay of 3.3 units. The device has a maximum power supply current of 26 units and does not have a Schmitt trigger. It is packaged in a DIP16 format with a width of 7.62 and a length of 19.3 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10101 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | INVERTER/BUFFER |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Number of Inputs | 1 |
| Power Supply Current-Max (ICC) | 26 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10101 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.