The HD10104 is a 16-pin DIP AND gate logic IC from Hitachi, featuring a propagation delay of 4.3ns. It operates over a temperature range of -30 to 85°C and has a maximum power supply current of 35mA. The device has 2 inputs and 4 functions, with a JEDEC package code of R-GDIP-T16. It is a non-Schmitt trigger AND gate logic IC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 4 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Family | 10K |
| Propagation Delay (tpd) | 4.3 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 35 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.