The HD10109 is a 16-pin DIP OR/NOR gate IC from Hitachi, featuring 2 functions and 5 inputs. It operates within a temperature range of -30 to 85°C and has a maximum power supply current of 14mA. The IC is packaged in a DIP16 format, measuring 7.62mm in width and 19.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10109 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | OR/NOR GATE |
| Family | 10K |
| Propagation Delay (tpd) | 3.3 |
| Number of Inputs | 5 |
| Power Supply Current-Max (ICC) | 14 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10109 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.