The Hitachi HD10116 is a dual-line receiver IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package with a width of 7.62mm and a length of 19.3mm. The HD10116 has a supply current of up to 23mA and is designed for use in line receiver applications with differential input characteristics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10116 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 23 |
| Output Polarity | COMPLEMENTARY |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10116 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.