The HD10175 is a 16-bit DUAL flip-flop logic IC with a 5-bit output polarity and a maximum operating temperature of 85°C. It has a propagation delay of 4.7 units and a maximum power supply current of 97mA. The device is packaged in a 16-pin R-GDIP-T16 package and has a terminal position of DUAL. The HD10175 is a member of the 10K family and is suitable for use in a variety of logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD10175 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Logic IC Type | D LATCH |
| Family | 10K |
| Propagation Delay (tpd) | 4.7 |
| Number of Bits | 5 |
| Output Polarity | TRUE |
| Power Supply Current-Max (ICC) | 97 |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD10175 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.