Adder/Subtractor, 10K Series, 1-Bit, ECL, CDIP16, DG-16A
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Logic IC Type | ADDER/SUBTRACTOR |
| Family | 10K |
| Propagation Delay (tpd) | 5.8 |
| Number of Bits | 1 |
| Power Supply Current-Max (ICC) | 86 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |