The HD14040BP is a 16-bit binary counter IC from Hitachi, featuring a dual-in-line package and industrial temperature range of -40 to 85 degrees Celsius. It operates on a supply voltage of 3 to 18 volts and has a propagation delay of 7.5 microseconds. The counter has 12 bits and counts up, with a trigger type of negative edge. It is a logic IC of the 4000/14000/40000 family.
Checking distributor stock and pricing after the page loads.
Hitachi HD14040BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 7500 |
| Number of Bits | 12 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |