The HD14052BP is a 16-pin dual multiplexer from Hitachi, designed for industrial temperature applications. It operates within a supply voltage range of 3V to 18V and features a temperature grade of industrial. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.2mm in length. It has a pin count of 16 and supports a single function. The HD14052BP is suitable for use in a variety of applications, including those requiring high-temperature performance.
Checking distributor stock and pricing after the page loads.
Hitachi HD14052BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |