The HD14069UBFP is a 5V inverter IC with a propagation delay of 125ns. It has 6 functions and operates over a temperature range of -40 to 85°C. The device is packaged in a 14-pin SOP package with a width of 5.5mm and a length of 10.06mm. It is suitable for industrial applications and is a member of the 4000/14000/40000 logic IC family.
Hitachi HD14069UBFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 5.5 |
| Length | 10.06 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.