Parity Generator/Checker, 4000/14000/40000 Series, 12-Bit, PDIP16, DP-16
Checking distributor stock and pricing after the page loads.
Hitachi HD14531BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1320 |
| Number of Bits | 12 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.