The HD14584BP is an industrial-grade inverter IC from Hitachi, featuring a 5V supply voltage and a propagation delay of 250ns. This device operates within a temperature range of -40°C to 85°C and is packaged in a 14-pin dual in-line package. With a logic IC type of inverter and a single input, the HD14584BP is suitable for a variety of applications.
Hitachi HD14584BP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Propagation Delay (tpd) | 250 |
| Number of Inputs | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.