The HD153119FS is an 80-pin quad QFP display controller IC from Hitachi, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is designed to work with 5V supply voltage, with a maximum current consumption of 190mA. The IC features an 8-bit external data bus and a 2-bit address bus, making it suitable for various display controller and palette DAC applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD153119FS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 190 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, PALETTE DAC |
| External Data Bus Width | 8 |
| Address Bus Width | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD153119FS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.