The HD26LS31P is a commercial-grade line driver IC from Hitachi, featuring a 16-pin DIP16 package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage, with a minimum of 4.75V and a maximum of 5.25V. This IC is designed for use in bus transceiver applications and has a standard input characteristic.
Hitachi HD26LS31P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD26LS31P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.