4-bit CMOS microcontroller featuring a HMCS400 CPU and MROM for 4000 words of program storage. Operates at a maximum clock frequency of 4.5MHz with a supply voltage range of 4.5V to 5.5V. Offers 34 I/O lines and includes an Analog-to-Digital Converter (ADC). Packaged in a 42-terminal PDIP with a commercial extended temperature grade, ranging from -20°C to 75°C.
Hitachi HD404304P technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 42 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 52.8 |
| Pin Count | 42 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 3 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 34 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 4000 |
| RAM (bytes) | 80 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD404304P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.