4-Bit Microcontroller featuring an HMCS400 CPU core operating at a maximum clock frequency of 9MHz. This CMOS device offers 8192 words of UVPROM and 256 bytes of RAM, with 58 I/O lines, an 8-bit external data bus, and a 15-bit address bus. Packaged in a 64-terminal CDIP (R-CDIP-T64) with a commercial extended temperature grade (-20°C to 75°C), it operates from a 4.5V to 5.5V supply voltage with a maximum supply current of 4.5mA.
Sign in to ask questions about the Hitachi HD4074008C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD4074008C technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 64 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 19.05 |
| Length | 57.3 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Current-Max | 4.5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 9 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 58 |
| External Data Bus Width | 8 |
| Address Bus Width | 15 |
| Bit Size | 4 |
| Speed | 9 |
| ROM Programmability | UVPROM |
| ROM (words) | 8192 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD4074008C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.