8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 6MHz with a speed of 1.5MHz. This CMOS device offers 4096 words of MROM and 128 bytes of RAM, with 55 I/O lines. Packaged in a 64-terminal PDIP (R-PDIP-T64), it operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage of 4.5V to 5.5V, with a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Hitachi HD63A05X0P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.5 |
| ROM Programmability | MROM |
| ROM (words) | 4096 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63A05X0P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.