8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 6MHz with a speed of 1.5MHz. This CMOS device includes 7872 words of MROM and 256 bytes of RAM, with 55 I/O lines. Housed in a 64-terminal PDIP package (R-PDIP-T64), it operates within a commercial temperature range of 0°C to 70°C and requires a supply voltage of 4.5V to 5.5V, with a nominal of 5V.
Hitachi HD63A05Y0P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 55 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 1.5 |
| ROM Programmability | MROM |
| ROM (words) | 7872 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63A05Y0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.