8-bit microcontroller featuring a 6805 CPU core, operating at a maximum clock frequency of 6MHz and a speed of 1.5MHz. This CMOS device offers 7872 words of MROM and 256 bytes of RAM, with 31 I/O lines, an 8-bit external data bus, and a 14-bit address bus. Packaged in a 64-terminal PQFP (R-PQFP-G64) with a commercial temperature grade, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V, and has a maximum supply current of 10mA.
Sign in to ask questions about the Hitachi HD63A05Y1F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD63A05Y1F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G64 |
| Width | 14 |
| Length | 20 |
| Pin Count | 64 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 31 |
| External Data Bus Width | 8 |
| Address Bus Width | 14 |
| Bit Size | 8 |
| Speed | 1.5 |
| ROM Programmability | MROM |
| ROM (words) | 7872 |
| RAM (bytes) | 256 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD63A05Y1F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.