16-bit CMOS microcontroller operating at a maximum clock frequency of 16MHz. This industrial-grade MCU features 78 I/O lines, a 24-bit address bus, and a 16-bit external data bus. Integrated peripherals include an ADC, DAC, and DMA channels. Housed in a 100-terminal PQFP package (S-PQFP-G100), it operates within an industrial temperature range of -40°C to 85°C and a supply voltage of 4.5V to 5.5V.
Hitachi HD6433040SA00FJ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 78 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 16 |
| Speed | 16 |
| ROM Programmability | MROM |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.