8-bit microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This CMOS device offers 32768 words of MROM and 1024 bytes of RAM, with 53 programmable I/O lines. It supports an 8-bit external data bus and a 16-bit address bus, and includes PWM channels. Packaged in a 64-terminal PDIP (R-PDIP-T64) with an industrial temperature grade (-40°C to 85°C), it operates from a 4.5V to 5.5V supply.
Sign in to ask questions about the Hitachi HD6433214P16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD6433214P16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6433214P16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.