8-bit CMOS microcontroller featuring an H8/300 CPU core operating at up to 20MHz. This industrial-grade component offers 32768 words of MROM and 1024 bytes of RAM, with 51 I/O lines and an 8-bit external data bus. It supports a 16-bit address bus and includes an Analog-to-Digital Converter (ADC). Packaged in a 64-terminal PQFP (S-PQFP-G64) with dimensions of 14x14mm, it operates from a 4.5V to 5.5V supply and has a maximum supply current of 40mA, functioning within an industrial temperature range of -40°C to 85°C.
Hitachi HD6433298F10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 14 |
| Length | 14 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | MROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.