The HD64570CP16 is a commercial temperature quad serial IO/communication controller from Hitachi. It features a 16-bit external data bus and a 24-bit address bus. The device operates over a temperature range of 0 to 70 degrees Celsius. It has a maximum supply current of 150 mA and can operate with a supply voltage between 4.5 and 5.5 volts. The controller has a maximum clock frequency of 16.7 MHz.
Checking distributor stock and pricing after the page loads.
Hitachi HD64570CP16 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.28 |
| Length | 29.28 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16.7 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| Number of I/O Lines | 0 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |