8-bit CMOS microcontroller featuring an H8/300 CPU core operating at a maximum clock frequency of 16MHz. This industrial-grade microcontroller offers 32768 words of OTPROM and 1024 bytes of RAM, with 53 I/O lines and an 8-bit external data bus. Housed in a 64-terminal PDIP package (R-PDIP-T64), it operates within an industrial temperature range of -40°C to 85°C and supports a nominal supply voltage of 5V. Includes PWM channels.
Sign in to ask questions about the Hitachi HD6473214P16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Hitachi HD6473214P16 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T64 |
| Width | 19.05 |
| Length | 57.6 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 60 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | OTPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Hitachi HD6473214P16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.