8-bit microcontroller featuring an H8/300 CPU core, operating at a maximum clock frequency of 20MHz. This CMOS device offers 32768 words of UVPROM and 1024 bytes of RAM, with 51 I/O lines, an 8-bit external data bus, and a 16-bit address bus. It operates within an industrial temperature range of -40°C to 85°C, powered by a nominal 5V supply (4.5V to 5.5V). The microcontroller includes an Analog-to-Digital Converter (ADC) and is housed in a 64-terminal ceramic dual in-line package (CDIP64).
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T64 |
| Width | 19.05 |
| Length | 57.3 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 51 |
| External Data Bus Width | 8 |
| Address Bus Width | 16 |
| Bit Size | 8 |
| Speed | 10 |
| ROM Programmability | UVPROM |
| ROM (words) | 32768 |
| RAM (bytes) | 1024 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |